1 Phase Industrial Surge Protector, 40kA, DIN Rail Mount

RS Stock No.: 432-0803Brand: Merlin GerinManufacturers Part No.: 16567
brand-logo
View all in Surge Protection Devices

Technical documents

Specifications

Maximum Surge Current

40kA

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

15kA

Length

81mm

Width

36mm

Depth

69mm

Dimensions

81 x 36 x 69mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Product details

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

You may be interested in

P.O.A.

1 Phase Industrial Surge Protector, 40kA, DIN Rail Mount

P.O.A.

1 Phase Industrial Surge Protector, 40kA, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Surge Current

40kA

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

15kA

Length

81mm

Width

36mm

Depth

69mm

Dimensions

81 x 36 x 69mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Product details

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

You may be interested in