White DIN Rail Mount Buzzer, 230 V ac, 70dB at 1 Metre

RS Stock No.: 145-459Brand: Merlin GerinManufacturers Part No.: 16834
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Supply Voltage

230 V ac

Decibels at 1 Metre

70dB

Current Type

AC

Mounting Style

DIN Rail Mount

Maximum Decibel

70dB

Stock information temporarily unavailable.

P.O.A.

White DIN Rail Mount Buzzer, 230 V ac, 70dB at 1 Metre

P.O.A.

White DIN Rail Mount Buzzer, 230 V ac, 70dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

Decibels at 1 Metre

70dB

Current Type

AC

Mounting Style

DIN Rail Mount

Maximum Decibel

70dB