Technical documents
Specifications
Brand
Merlin GerinSupply Voltage
230 V ac
Decibels at 1 Metre
80dB
Current Type
AC
Mounting Style
DIN Rail Mount
Maximum Decibel
80dB
Stock information temporarily unavailable.
P.O.A.
White DIN Rail Mount Buzzer, 230 V ac, 80dB at 1 Metre
1
P.O.A.
White DIN Rail Mount Buzzer, 230 V ac, 80dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Merlin GerinSupply Voltage
230 V ac
Decibels at 1 Metre
80dB
Current Type
AC
Mounting Style
DIN Rail Mount
Maximum Decibel
80dB