White DIN Rail Mount Buzzer, 8 → 12 V ac, 80dB at 1 Metre

RS Stock No.: 145-370Brand: Merlin GerinManufacturers Part No.: 16837
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Supply Voltage

8 → 12 V ac

Decibels at 1 Metre

80dB

Current Type

AC

Mounting Style

DIN Rail Mount

Maximum Decibel

80dB

P.O.A.

White DIN Rail Mount Buzzer, 8 → 12 V ac, 80dB at 1 Metre

P.O.A.

White DIN Rail Mount Buzzer, 8 → 12 V ac, 80dB at 1 Metre

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

8 → 12 V ac

Decibels at 1 Metre

80dB

Current Type

AC

Mounting Style

DIN Rail Mount

Maximum Decibel

80dB