Technical documents
Specifications
Brand
Merlin GerinNumber Of Digits
5
Number of Phases
3
Pulse Output
Yes
Meter Accuracy
Class 1
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Product details
ME series active energy measurement counters
The ME electronic counters are used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.
In construction and industry for recording electrical equipment consumption in compliance with 2000 thermal regulations.
They are compatible with the Prodis distribution system, having housings which accept the combs' teeth.
The ME1, ME3 and ME4 models are basic counters, models ME1zr, ME3zr and ME4zr have reset and remote reporting functions.
Typical applications: heating, air conditioning for buildings > 400 m², lighting for buildings > 1000 m², hot water for buildings with more than 40 covers or 200 beds.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Merlin GerinNumber Of Digits
5
Number of Phases
3
Pulse Output
Yes
Meter Accuracy
Class 1
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Product details
ME series active energy measurement counters
The ME electronic counters are used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.
In construction and industry for recording electrical equipment consumption in compliance with 2000 thermal regulations.
They are compatible with the Prodis distribution system, having housings which accept the combs' teeth.
The ME1, ME3 and ME4 models are basic counters, models ME1zr, ME3zr and ME4zr have reset and remote reporting functions.
Typical applications: heating, air conditioning for buildings > 400 m², lighting for buildings > 1000 m², hot water for buildings with more than 40 covers or 200 beds.