Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
1A
Tripping Characteristics
Type C
Rated DC Voltage
250V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C32H
Product details
C32H-DC Circuit Breakers
Control and overcurrent protection of continuously powered circuits (security lighting, automation, electrolysis, telephony, etc.).
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin C32H MCB Mini Circuit Breaker2P, 1A Curve C, 250V DC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C32H MCB Mini Circuit Breaker2P, 1A Curve C, 250V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
1A
Tripping Characteristics
Type C
Rated DC Voltage
250V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C32H
Product details
C32H-DC Circuit Breakers
Control and overcurrent protection of continuously powered circuits (security lighting, automation, electrolysis, telephony, etc.).