Technical documents
Specifications
Brand
Merlin GerinCurrent Rating
20A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DT40N
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin DT40N MCB Mini Circuit Breaker, 20A Curve D, 400V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin DT40N MCB Mini Circuit Breaker, 20A Curve D, 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Merlin GerinCurrent Rating
20A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DT40N