Merlin Gerin Auxiliary Contact, 2 Contact, 2NO/2NC, DIN Rail Mount

RS Stock No.: 512-6359Brand: Merlin GerinManufacturers Part No.: 26929
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Number of Contacts

2

Normal State Configuration

2NO/2NC

Mounting Style

DIN Rail Mount

Contact Current Rating

1 A dc, 6 A ac

Terminal Type

Clamp

Pole and Throw Configuration

DPDT

Contact Voltage Rating

230 V dc, 240 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

You may be interested in

P.O.A.

Merlin Gerin Auxiliary Contact, 2 Contact, 2NO/2NC, DIN Rail Mount

P.O.A.

Merlin Gerin Auxiliary Contact, 2 Contact, 2NO/2NC, DIN Rail Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number of Contacts

2

Normal State Configuration

2NO/2NC

Mounting Style

DIN Rail Mount

Contact Current Rating

1 A dc, 6 A ac

Terminal Type

Clamp

Pole and Throw Configuration

DPDT

Contact Voltage Rating

230 V dc, 240 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

You may be interested in