Merlin Gerin MCCB 160 A, Breaking Capacity 8 kA, Fixed Mount

RS Stock No.: 252-4025Brand: Merlin GerinManufacturers Part No.: 30403
brand-logo
View all in MCCBs

Technical documents

Specifications

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

8 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Length

161mm

Width

105mm

Depth

86mm

Product details

NS160 Series Compact Circuit Breakers

Approvals

UTE, VDE, CEI, BS

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin MCCB 160 A, Breaking Capacity 8 kA, Fixed Mount

P.O.A.

Merlin Gerin MCCB 160 A, Breaking Capacity 8 kA, Fixed Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

8 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Length

161mm

Width

105mm

Depth

86mm

Product details

NS160 Series Compact Circuit Breakers

Approvals

UTE, VDE, CEI, BS