Merlin Gerin C60HC MCB, 1P, 40A Curve C, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 221-409Brand: Merlin GerinManufacturers Part No.: C60HC140
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1P

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HC

Width

18mm

Length

81mm

Depth

76mm

Product details

C60HC, Type C

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Positive indicator of contact position via front switch lever
Terminal shields for single and double pole versions
Auxiliary Changeover Switch which can be used as an indicating or control device to monitor the ON or OFF position of the MCB
Operating temperature of -30°C to +60°C
Compliance with BS EN 60898
Module widths: 1 pole 18mm, 2 pole 36mm and 3 pole 54mm
Terminal Capacity: 1→20A 25mm2, 32→63A 35mm2

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60HC MCB, 1P, 40A Curve C, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HC MCB, 1P, 40A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

1P

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HC

Width

18mm

Length

81mm

Depth

76mm

Product details

C60HC, Type C

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Positive indicator of contact position via front switch lever
Terminal shields for single and double pole versions
Auxiliary Changeover Switch which can be used as an indicating or control device to monitor the ON or OFF position of the MCB
Operating temperature of -30°C to +60°C
Compliance with BS EN 60898
Module widths: 1 pole 18mm, 2 pole 36mm and 3 pole 54mm
Terminal Capacity: 1→20A 25mm2, 32→63A 35mm2