Merlin Gerin C60HD MCB Mini Circuit Breaker1P, 4A Curve D, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 418-6502Brand: Merlin GerinManufacturers Part No.: C60HD104
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HD

Length

81mm

Width

18mm

Depth

76mm

P.O.A.

Merlin Gerin C60HD MCB Mini Circuit Breaker1P, 4A Curve D, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HD MCB Mini Circuit Breaker1P, 4A Curve D, 415V AC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HD

Length

81mm

Width

18mm

Depth

76mm