Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
3P
Maximum Current
125A
Voltage Rating
240V ac
Electrical Phase
1
Handle Colour
Red
Length
240mm
Width
210mm
Depth
121mm
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin 3P Pole Isolator Switch - 125A Maximum Current
1
P.O.A.
Merlin Gerin 3P Pole Isolator Switch - 125A Maximum Current
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
3P
Maximum Current
125A
Voltage Rating
240V ac
Electrical Phase
1
Handle Colour
Red
Length
240mm
Width
210mm
Depth
121mm
