Mersen 25A Cartridge Fuse, 22.2 x 58mm

RS Stock No.: 230-3250Brand: MersenManufacturers Part No.: G220921J
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

25A

Fuse Size

22.2 x 58mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRC with Striker

Mersen Protistor semiconductor fuses are capable of clearing all types of overloads and can be used in conjunction with DIN mount fuse holders from Mersen.

High breaking capacity
gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 25A FF Cartridge Fuse, 22 x 58mm
P.O.A.Each (In a Box of 10) (ex VAT)

P.O.A.

Mersen 25A Cartridge Fuse, 22.2 x 58mm

P.O.A.

Mersen 25A Cartridge Fuse, 22.2 x 58mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
Mersen 25A FF Cartridge Fuse, 22 x 58mm
P.O.A.Each (In a Box of 10) (ex VAT)

Technical documents

Specifications

Brand

Mersen

Current Rating

25A

Fuse Size

22.2 x 58mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRC with Striker

Mersen Protistor semiconductor fuses are capable of clearing all types of overloads and can be used in conjunction with DIN mount fuse holders from Mersen.

High breaking capacity
gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 25A FF Cartridge Fuse, 22 x 58mm
P.O.A.Each (In a Box of 10) (ex VAT)