Technical documents
Specifications
Brand
MersenCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
FF
Voltage Rating
690V ac
Application Category
gRB
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mersen 10A FF Cartridge Fuse, 10 x 38mm
1
P.O.A.
Mersen 10A FF Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MersenCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
FF
Voltage Rating
690V ac
Application Category
gRB