Technical documents
Specifications
Brand
MersenFuse Size
2
Current Rating
400A
Voltage Rating
660V ac
Number of Poles
1
Case Material
Ceramic
Country of Origin
Tunisia
Product details
NH Fuse Base Ceramic
High quality insulated base surface mounting fuse holders.
Silver plated high pressure contacts
Voltage rating 660Vac
Approvals
Lloyd's Register of Shipping and Bureau Veritas
Standards
Conforms to DIN 43620, IEC269-1/-2, NFC60269, 63210, 63211
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 199 | P.O.A. |
| 200+ | P.O.A. |
Technical documents
Specifications
Brand
MersenFuse Size
2
Current Rating
400A
Voltage Rating
660V ac
Number of Poles
1
Case Material
Ceramic
Country of Origin
Tunisia
Product details
NH Fuse Base Ceramic
High quality insulated base surface mounting fuse holders.
Silver plated high pressure contacts
Voltage rating 660Vac
Approvals
Lloyd's Register of Shipping and Bureau Veritas
Standards
Conforms to DIN 43620, IEC269-1/-2, NFC60269, 63210, 63211
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
