Mersen 250 A 3P Fused Switch Disconnector, 1 Fuse Size

RS Stock No.: 377-0190Brand: MersenManufacturers Part No.: S229878A
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Mersen

Number of Poles

3P

Mechanical Fuse Size

1

Fuse Current Rating

200A

Maximum Current

250 A

Electrical Phase

3

Terminal Type

Screw

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mersen 250 A 3P Fused Switch Disconnector, 1 Fuse Size

P.O.A.

Mersen 250 A 3P Fused Switch Disconnector, 1 Fuse Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Mersen

Number of Poles

3P

Mechanical Fuse Size

1

Fuse Current Rating

200A

Maximum Current

250 A

Electrical Phase

3

Terminal Type

Screw

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

You may be interested in