Technical documents
Specifications
Brand
MetaboVoltage Rating
230V
Corded/Cordless
Corded
Chuck Size
1.5 → 10mm
Orientation
Straight
Speed
2850rpm
Plug Type
Type F - Schuko plug
Drilling Capacity Wood
20 mm
Drilling Capacity Metal
10 mm
Model Number
BE 4010
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Metabo BE 4010 1.5 → 10mm reversible Impact Drill, 230V, Type F - Schuko plug
1
P.O.A.
Metabo BE 4010 1.5 → 10mm reversible Impact Drill, 230V, Type F - Schuko plug
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MetaboVoltage Rating
230V
Corded/Cordless
Corded
Chuck Size
1.5 → 10mm
Orientation
Straight
Speed
2850rpm
Plug Type
Type F - Schuko plug
Drilling Capacity Wood
20 mm
Drilling Capacity Metal
10 mm
Model Number
BE 4010