Technical documents
Specifications
Brand
METCASEBody Material
Aluminium
External Length
250 mm
External Width
250 mm
External Height
100 mm
External Dimensions
250 x 250 x 100mm
Colour
Grey
IP Rating
IP40
Series
Multitec
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
METCASE Multitec Grey Aluminium Instrument Case, 250 x 250 x 100mm
1
P.O.A.
METCASE Multitec Grey Aluminium Instrument Case, 250 x 250 x 100mm
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
METCASEBody Material
Aluminium
External Length
250 mm
External Width
250 mm
External Height
100 mm
External Dimensions
250 x 250 x 100mm
Colour
Grey
IP Rating
IP40
Series
Multitec
Country of Origin
United Kingdom
