METCASE Multitec Grey Aluminium Instrument Case, 250 x 350 x 100mm

RS Stock No.: 338-1122Brand: METCASEManufacturers Part No.: M5235205+M5235601
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

250 mm

External Width

350 mm

External Height

100 mm

External Dimensions

250 x 350 x 100mm

Colour

Grey

IP Rating

IP40

Series

Multitec

Country of Origin

United Kingdom

View all in Instrument Cases

Stock information temporarily unavailable.

P.O.A.

METCASE Multitec Grey Aluminium Instrument Case, 250 x 350 x 100mm

P.O.A.

METCASE Multitec Grey Aluminium Instrument Case, 250 x 350 x 100mm

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

250 mm

External Width

350 mm

External Height

100 mm

External Dimensions

250 x 350 x 100mm

Colour

Grey

IP Rating

IP40

Series

Multitec

Country of Origin

United Kingdom