MG Chemicals Liquid Adhesive, 50 ml

RS Stock No.: 918-5018Brand: MG ChemicalsManufacturers Part No.: 8329TCM-50ML
brand-logo
View all in Home

Technical documents

Specifications

Product Form

Liquid

Package Type

Tub

Package Size

50 ml

Cure Time

60 min

Viscosity Description

High Viscosity

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Chemical Composition

Alkyl Glycidyl Ether, Aluminium Oxide, Bisphenol-A Epoxy Resin, Carbon Black, Epoxy Phenol Novalac Resin, Neopentyl Glycol Diglycidyl Ether, Zinc Oxide

Odour

Slight

Specific Gravity

2.48

Minimum Operating Temperature

-70°C

Country of Origin

Canada

Product details

MG Chemical 8329 Medium Cure Conductive Adhesives

The MG Chemicals 8329TCM medium cure conductive adhesive combines a moderate curing rate with high thermal conductivity. The conductive adhesive is a high-powered LED adhesive that maximises the lifetime of LEDs by dissipating their heat.

Features and Benefits

Typical Application

1:1 mix ratio
Adheres to most electronic substrates
Stores and ships at room temperature—no freezing or dry ice required
Long shelf life of at least two years
Strong water and chemical resistance to brine, acids, bases, and aliphatic hydrocarbons
45 min work life

Use as a die-attach for electrical and electronics as it increases the long-term reliability
Heat sink bonding
Thermal management situations that need excellent bonding strengths and good thermal transfers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MG Chemicals Liquid Adhesive, 50 ml

P.O.A.

MG Chemicals Liquid Adhesive, 50 ml
Stock information temporarily unavailable.

Technical documents

Specifications

Product Form

Liquid

Package Type

Tub

Package Size

50 ml

Cure Time

60 min

Viscosity Description

High Viscosity

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Chemical Composition

Alkyl Glycidyl Ether, Aluminium Oxide, Bisphenol-A Epoxy Resin, Carbon Black, Epoxy Phenol Novalac Resin, Neopentyl Glycol Diglycidyl Ether, Zinc Oxide

Odour

Slight

Specific Gravity

2.48

Minimum Operating Temperature

-70°C

Country of Origin

Canada

Product details

MG Chemical 8329 Medium Cure Conductive Adhesives

The MG Chemicals 8329TCM medium cure conductive adhesive combines a moderate curing rate with high thermal conductivity. The conductive adhesive is a high-powered LED adhesive that maximises the lifetime of LEDs by dissipating their heat.

Features and Benefits

Typical Application

1:1 mix ratio
Adheres to most electronic substrates
Stores and ships at room temperature—no freezing or dry ice required
Long shelf life of at least two years
Strong water and chemical resistance to brine, acids, bases, and aliphatic hydrocarbons
45 min work life

Use as a die-attach for electrical and electronics as it increases the long-term reliability
Heat sink bonding
Thermal management situations that need excellent bonding strengths and good thermal transfers