MG Rubber Black Steel Toe Capped Women's Safety Shoes, UK 6, EU 39
Technical documents
Specifications
Brand
MG RubberGender
Women
Shoe Size EU
39
Shoe Size UK
6
Colour
Black
Type
Trainer
Safety Toe Type
Steel
Safety Toe
Yes
Resistant To
Acid, Base, Heat, Oil
Sole Material
PUR
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MG Rubber Black Steel Toe Capped Women's Safety Shoes, UK 6, EU 39
1
P.O.A.
MG Rubber Black Steel Toe Capped Women's Safety Shoes, UK 6, EU 39
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MG RubberGender
Women
Shoe Size EU
39
Shoe Size UK
6
Colour
Black
Type
Trainer
Safety Toe Type
Steel
Safety Toe
Yes
Resistant To
Acid, Base, Heat, Oil
Sole Material
PUR