Technical documents
Specifications
Brand
MGE UPS SystemsPower Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount
Backup Time
9min
Number of Outlets
8
Type
Offline
Length
305mm
Width
80mm
Depth
312mm
Product details
Pulsar ellipse inverters
Range of ellipse inverters at the forefront of technology, compact and clever with easy connection.
In the event of an electrical accident, the Pulsar ellipse inverter protects your computer systems and allows you to safely back up your data.
Easy connection: systems that require protecting are connected straight to the inverter multi-socket.
System and data integrity (USB and S models): dialogue between the Pulsar ellipse and the computer is established by USB or serial ports. The port sends information to the system to monitor the inverter.
Practical: new formats, new line. Vertical positioning, box format or horizontal position under a monitor 14" → 19" up to 25 kg.
Standards
EN 50 091-1-1, IEC 950, EN 50 091-2, EN 50 022/B
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 2 | P.O.A. |
| 3 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
MGE UPS SystemsPower Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount
Backup Time
9min
Number of Outlets
8
Type
Offline
Length
305mm
Width
80mm
Depth
312mm
Product details
Pulsar ellipse inverters
Range of ellipse inverters at the forefront of technology, compact and clever with easy connection.
In the event of an electrical accident, the Pulsar ellipse inverter protects your computer systems and allows you to safely back up your data.
Easy connection: systems that require protecting are connected straight to the inverter multi-socket.
System and data integrity (USB and S models): dialogue between the Pulsar ellipse and the computer is established by USB or serial ports. The port sends information to the system to monitor the inverter.
Practical: new formats, new line. Vertical positioning, box format or horizontal position under a monitor 14" → 19" up to 25 kg.
Standards
EN 50 091-1-1, IEC 950, EN 50 091-2, EN 50 022/B
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
