Micrel, 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8091MNXCA

RS Stock No.: 786-5081Brand: MicrelManufacturers Part No.: KSZ8091MNXCA
brand-logo
View all in Home

Technical documents

Specifications

Brand

Micrel

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.71 → 3.465 V

Dimensions

5 x 5 x 0.8mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Taiwan, Province Of China

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Micrel, 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8091MNXCA

P.O.A.

Micrel, 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8091MNXCA
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Micrel

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.71 → 3.465 V

Dimensions

5 x 5 x 0.8mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Taiwan, Province Of China

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip