Micrel MIC2251-2YD5 TR, Boost Converter, Step Up 2A Adjustable 5-Pin, SOT-23

RS Stock No.: 754-6418Brand: MicrelManufacturers Part No.: MIC2251-2YD5 TR
brand-logo
View all in Boost Converters

Technical documents

Specifications

Brand

Micrel

Regulator Function

Step Up

Maximum Output Current

2A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

2 %

Load Regulation

2 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Switching Regulator

Yes

Efficiency

80%

Dimensions

2.9 x 1.6 x 0.87mm

Height

0.87mm

Maximum Output Voltage

37 V

Minimum Input Voltage

2.5 V

Minimum Output Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Micrel MIC2251-2YD5 TR, Boost Converter, Step Up 2A Adjustable 5-Pin, SOT-23

P.O.A.

Micrel MIC2251-2YD5 TR, Boost Converter, Step Up 2A Adjustable 5-Pin, SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Micrel

Regulator Function

Step Up

Maximum Output Current

2A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

2 %

Load Regulation

2 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Switching Regulator

Yes

Efficiency

80%

Dimensions

2.9 x 1.6 x 0.87mm

Height

0.87mm

Maximum Output Voltage

37 V

Minimum Input Voltage

2.5 V

Minimum Output Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

Country of Origin

Malaysia