Micrel MIC29152WU TR, LDO Voltage Regulator, 1.5A Adjustable, 1.25 → 26 V, ±1% 6-Pin, D2PAK

RS Stock No.: 727-2653Brand: MicrelManufacturers Part No.: MIC29152WU TR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

Micrel

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.25 → 26 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8mA

Package Type

D2PAK (TO-263)

Reference Voltage

1.252V

Pin Count

6

Output Type

Adjustable

Dimensions

10.67 x 9.17 x 4.59mm

Height

4.59mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Minimum Operating Temperature

-40 °C

Length

10.67mm

Width

9.17mm

Product details

MIC29152 1.5A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Stock information temporarily unavailable.

P.O.A.

Micrel MIC29152WU TR, LDO Voltage Regulator, 1.5A Adjustable, 1.25 → 26 V, ±1% 6-Pin, D2PAK
Select packaging type

P.O.A.

Micrel MIC29152WU TR, LDO Voltage Regulator, 1.5A Adjustable, 1.25 → 26 V, ±1% 6-Pin, D2PAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Micrel

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.25 → 26 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8mA

Package Type

D2PAK (TO-263)

Reference Voltage

1.252V

Pin Count

6

Output Type

Adjustable

Dimensions

10.67 x 9.17 x 4.59mm

Height

4.59mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Minimum Operating Temperature

-40 °C

Length

10.67mm

Width

9.17mm

Product details

MIC29152 1.5A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip