Technical documents
Specifications
Brand
MicrelMaximum Output Current
3A
Number of Outputs
1
Output Voltage
1.25 → 26 V
Line Regulation
0.5 %
Load Regulation
1 %
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
10mA
Package Type
TO-263
Pin Count
6
Reference Voltage
1.252V
Output Type
Adjustable
Dimensions
10.67 x 9.17 x 4.59mm
Minimum Operating Temperature
-40 °C
Height
4.59mm
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
26 V
Length
10.67mm
Width
9.17mm
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrelMaximum Output Current
3A
Number of Outputs
1
Output Voltage
1.25 → 26 V
Line Regulation
0.5 %
Load Regulation
1 %
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
10mA
Package Type
TO-263
Pin Count
6
Reference Voltage
1.252V
Output Type
Adjustable
Dimensions
10.67 x 9.17 x 4.59mm
Minimum Operating Temperature
-40 °C
Height
4.59mm
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
26 V
Length
10.67mm
Width
9.17mm