Technical documents
Specifications
Brand
MicrelMinimum Input Voltage
4 V
Maximum Input Voltage
34 V
Maximum Output Current
1.3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.22 MHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Length
4.93mm
Height
1.48mm
Width
3.94mm
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.48mm
Switching Regulator
Yes
Product details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrelMinimum Input Voltage
4 V
Maximum Input Voltage
34 V
Maximum Output Current
1.3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.22 MHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Length
4.93mm
Height
1.48mm
Width
3.94mm
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.48mm
Switching Regulator
Yes
Product details
