Technical Documents
Specifications
Brand
MicrelMaximum Output Current
1.3A
Regulator Function
Buck Controller
Minimum Output Voltage
1.25 V
Minimum Input Voltage
4 V
Maximum Input Voltage
34 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
220 kHz
Package Type
SOIC
Switching Regulator
Yes
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Operating Temperature
+125 °C
Length
4.93mm
Width
3.94mm
Height
1.48mm
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
MicrelMaximum Output Current
1.3A
Regulator Function
Buck Controller
Minimum Output Voltage
1.25 V
Minimum Input Voltage
4 V
Maximum Input Voltage
34 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
220 kHz
Package Type
SOIC
Switching Regulator
Yes
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Operating Temperature
+125 °C
Length
4.93mm
Width
3.94mm
Height
1.48mm
Minimum Operating Temperature
-40 °C