Micrel MIC5295-3.0YD, LDO Voltage Regulator, 150mA, 3 V, ±1% 6-Pin, DPAK

RS Stock No.: 709-2328Brand: MicrelManufacturers Part No.: MIC5295-3.0YD
brand-logo

Technical documents

Specifications

Brand

Micrel

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.04 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

DPAK

Reference Voltage

1.24V

Pin Count

6

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.39mm

Minimum Operating Temperature

-40 °C

Height

2.39mm

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Length

6.6mm

Width

6.2mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Micrel MIC5295-3.0YD, LDO Voltage Regulator, 150mA, 3 V, ±1% 6-Pin, DPAK

P.O.A.

Micrel MIC5295-3.0YD, LDO Voltage Regulator, 150mA, 3 V, ±1% 6-Pin, DPAK
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Micrel

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.04 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

DPAK

Reference Voltage

1.24V

Pin Count

6

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.39mm

Minimum Operating Temperature

-40 °C

Height

2.39mm

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Length

6.6mm

Width

6.2mm