Micrel MM5450YV, LED Display Driver, 5-Digits, 5 V, 9 V, 44-Pin PLCC

RS Stock No.: 453-271PBrand: MicrelManufacturers Part No.: MM5450YV
brand-logo
View all in Display Drivers

Technical documents

Specifications

Brand

Micrel

Number of Digits

5

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V, 9 V

Dimensions

16.65 x 16.65 x 3.66mm

Height

3.66mm

Length

16.65mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

16.65mm

You may be interested in
Microchip MM5450YV 44-Pin PLCC
P.O.A.Each (Supplied in a Tube) (ex VAT)

P.O.A.

Micrel MM5450YV, LED Display Driver, 5-Digits, 5 V, 9 V, 44-Pin PLCC
Select packaging type

P.O.A.

Micrel MM5450YV, LED Display Driver, 5-Digits, 5 V, 9 V, 44-Pin PLCC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
Microchip MM5450YV 44-Pin PLCC
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Brand

Micrel

Number of Digits

5

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V, 9 V

Dimensions

16.65 x 16.65 x 3.66mm

Height

3.66mm

Length

16.65mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

16.65mm

You may be interested in
Microchip MM5450YV 44-Pin PLCC
P.O.A.Each (Supplied in a Tube) (ex VAT)