Technical documents
Specifications
Brand
Micro CrystalStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
2
Length
2mm
Width_SC_PC
1.2mm
Height
0.6mm
Dimensions
2 x 1.2 x 0.6mm
Frequency Tolerance
±20ppm
Series Resistance
90kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
Watch Crystals 32.768kHz
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Micro CrystalStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
2
Length
2mm
Width_SC_PC
1.2mm
Height
0.6mm
Dimensions
2 x 1.2 x 0.6mm
Frequency Tolerance
±20ppm
Series Resistance
90kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
