Technical documents
Specifications
Brand
Microchip TechnologyMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC, Tape & Reel
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Width
3.9mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
4.9mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Microchip TechnologyMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC, Tape & Reel
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Width
3.9mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
4.9mm
Country of Origin
United States