Technical documents
Specifications
Brand
Microchip TechnologyMemory Size
1Mbit
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
128K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
200yr
Number of Words
128K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Microchip TechnologyMemory Size
1Mbit
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
128K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
200yr
Number of Words
128K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
United States