Microchip 8Mbit OTP EPROM Memory 32-Pin PLCC, AT27C080-90JU

RS Stock No.: 127-6549Brand: Microchip TechnologyManufacturers Part No.: AT27C080-90JU
brand-logo
View all in EPROM

Technical documents

Specifications

Memory Size

8Mbit

Organisation

1M x 8 bit

Maximum Random Access Time

90ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Typical Operating Supply Voltage

5 V

Number of Words

1M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 8Mbit OTP EPROM Memory 32-Pin PLCC, AT27C080-90JU

P.O.A.

Microchip 8Mbit OTP EPROM Memory 32-Pin PLCC, AT27C080-90JU
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

8Mbit

Organisation

1M x 8 bit

Maximum Random Access Time

90ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Typical Operating Supply Voltage

5 V

Number of Words

1M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.