AT42QT1244-AU, Spread-Spectrum Charge-Transfer Touch Screen Controller, 10 bit I2C, 32-Pin TQFP

RS Stock No.: 127-6603Brand: Microchip TechnologyManufacturers Part No.: AT42QT1244-AU
brand-logo
View all in Touch Screen Sensor ICs

Technical documents

Specifications

Resolution

10 bit

Interface Type

I2C

Sensing Technology

Spread-Spectrum Charge-Transfer

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

32

Typical Operating Supply Voltage

3 → 5 V

Dimensions

5.1 x 4.8 x 0.95mm

Length

5.1mm

Width

4.8mm

Height

0.95mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AT42QT1244-AU, Spread-Spectrum Charge-Transfer Touch Screen Controller, 10 bit I2C, 32-Pin TQFP

P.O.A.

AT42QT1244-AU, Spread-Spectrum Charge-Transfer Touch Screen Controller, 10 bit I2C, 32-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Resolution

10 bit

Interface Type

I2C

Sensing Technology

Spread-Spectrum Charge-Transfer

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

32

Typical Operating Supply Voltage

3 → 5 V

Dimensions

5.1 x 4.8 x 0.95mm

Length

5.1mm

Width

4.8mm

Height

0.95mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C