Microchip AT89LP51RB2-20JU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 24 kB Flash, 44-Pin PLCC

RS Stock No.: 127-6633Brand: Microchip TechnologyManufacturers Part No.: AT89LP51RB2-20JU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89LP

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

24 kB

Maximum Frequency

20MHz

RAM Size

1.375 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.4 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8051

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

16.66mm

ADCs

1(8 x 10 bit)

Height

4.06mm

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

1(7 x 8 bit)

Program Memory Type

Flash

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT89LP51RB2-20JU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 24 kB Flash, 44-Pin PLCC

P.O.A.

Microchip AT89LP51RB2-20JU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 24 kB Flash, 44-Pin PLCC
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AT89LP

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

24 kB

Maximum Frequency

20MHz

RAM Size

1.375 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.4 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8051

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

16.66mm

ADCs

1(8 x 10 bit)

Height

4.06mm

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

1(7 x 8 bit)

Program Memory Type

Flash