Microchip ATMEGA168P-20MU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin QFN/MLF

RS Stock No.: 127-8263Brand: Microchip TechnologyManufacturers Part No.: ATMEGA168P-20MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN/MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Width

5.1mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.95mm

Pulse Width Modulation

1(6 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

1(8 x 10 bit)

Height

0.95mm

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA168P-20MU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin QFN/MLF

P.O.A.

Microchip ATMEGA168P-20MU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin QFN/MLF
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN/MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Width

5.1mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.95mm

Pulse Width Modulation

1(6 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

1(8 x 10 bit)

Height

0.95mm

Country of Origin

United States