Microchip ATTINY44V-10PU, 8bit AVR Microcontroller, AVR, 10MHz, 4 kB Flash, 14-Pin PDIP

RS Stock No.: 133-1641Brand: Microchip TechnologyManufacturers Part No.: ATTINY44V-10PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AVR

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

10MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Dimensions

19.68 x 7.11 x 4.95mm

Pulse Width Modulation

1(4 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

19.68mm

ADCs

1(8 x 10 bit)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY44V-10PU, 8bit AVR Microcontroller, AVR, 10MHz, 4 kB Flash, 14-Pin PDIP

P.O.A.

Microchip ATTINY44V-10PU, 8bit AVR Microcontroller, AVR, 10MHz, 4 kB Flash, 14-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AVR

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

10MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Dimensions

19.68 x 7.11 x 4.95mm

Pulse Width Modulation

1(4 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

19.68mm

ADCs

1(8 x 10 bit)