DSPIC30F2010-20E/SO Microchip DSPIC, 16bit Digital Signal Processor DSP 40MHz 12 kB Flash 28-Pin SOIC

RS Stock No.: 177-1837Brand: Microchip TechnologyManufacturers Part No.: DSPIC30F2010-20E/SO
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

40MHz

Series

DSPIC

Device Million Instructions per Second

20MIPS

Data Bus Width

16bit

RAM Size

512 B

Program Memory Size

12 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Typical Operating Supply Voltage

5.5 V

Number of UART Channels

1

Number of ADC Units

1

Number of SPI Channels

1

Maximum Operating Temperature

+125 °C

Number of PWM Units

1

Length

17.9mm

ADCs

1 (6 x 10 bit)

Number of Timers

2

Number of I2C Channels

1

ADC Channels

6

Timer Resolution

16 bit, 32 bit

Height

2.35mm

PWM Channels

2

Width

7.5mm

ADC Resolution

10bit

Timers

1 (1 x 32 bit), 1 (3 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

17.9 x 7.5 x 2.35mm

PWM Resolution

16bit

Pulse Width Modulation

1 (2 x 16 bit)

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DSPIC30F2010-20E/SO Microchip DSPIC, 16bit Digital Signal Processor DSP 40MHz 12 kB Flash 28-Pin SOIC

P.O.A.

DSPIC30F2010-20E/SO Microchip DSPIC, 16bit Digital Signal Processor DSP 40MHz 12 kB Flash 28-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

40MHz

Series

DSPIC

Device Million Instructions per Second

20MIPS

Data Bus Width

16bit

RAM Size

512 B

Program Memory Size

12 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Typical Operating Supply Voltage

5.5 V

Number of UART Channels

1

Number of ADC Units

1

Number of SPI Channels

1

Maximum Operating Temperature

+125 °C

Number of PWM Units

1

Length

17.9mm

ADCs

1 (6 x 10 bit)

Number of Timers

2

Number of I2C Channels

1

ADC Channels

6

Timer Resolution

16 bit, 32 bit

Height

2.35mm

PWM Channels

2

Width

7.5mm

ADC Resolution

10bit

Timers

1 (1 x 32 bit), 1 (3 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

17.9 x 7.5 x 2.35mm

PWM Resolution

16bit

Pulse Width Modulation

1 (2 x 16 bit)

Country of Origin

United States