DSPIC33EP128GM604-I/ML Microchip DSPIC, 16bit Digital Signal Processor DSP 60MHz 128 kB Flash 44-Pin QFN

RS Stock No.: 177-1755Brand: Microchip TechnologyManufacturers Part No.: DSPIC33EP128GM604-I/ML
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

60MHz

Series

DSPIC

Device Million Instructions per Second

30MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

C

Program Memory Size

128 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

4

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

Number of CAN Channels

2

ADC Channels

18

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of PWM Units

1

Automotive Standard

AEC-Q100

Length

8mm

ADCs

2 (18 x 12 bit)

Timer Resolution

16 bit, 32 bit

Height

0.95mm

PWM Channels

12

Width

8mm

Timers

1 (4 x 32 bit), 1 (9 x 16 bit)

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

1 (12 Channel)

Number of SPI Channels

3

Number of Timers

2

Number of I2C Channels

2

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DSPIC33EP128GM604-I/ML Microchip DSPIC, 16bit Digital Signal Processor DSP 60MHz 128 kB Flash 44-Pin QFN

P.O.A.

DSPIC33EP128GM604-I/ML Microchip DSPIC, 16bit Digital Signal Processor DSP 60MHz 128 kB Flash 44-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

60MHz

Series

DSPIC

Device Million Instructions per Second

30MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

C

Program Memory Size

128 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

4

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

Number of CAN Channels

2

ADC Channels

18

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of PWM Units

1

Automotive Standard

AEC-Q100

Length

8mm

ADCs

2 (18 x 12 bit)

Timer Resolution

16 bit, 32 bit

Height

0.95mm

PWM Channels

12

Width

8mm

Timers

1 (4 x 32 bit), 1 (9 x 16 bit)

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

1 (12 Channel)

Number of SPI Channels

3

Number of Timers

2

Number of I2C Channels

2

Country of Origin

United States