Microchip , 1-Channel Ethernet Transceiver 64-Pin E-LQFP, KSZ9021RL

RS Stock No.: 177-3821Brand: Microchip TechnologyManufacturers Part No.: KSZ9021RL
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Number of Channels per Chip

1

Typical Data Rate

1000Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

E-LQFP

Pin Count

64

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 64-Pin E-LQFP, KSZ9021RL

P.O.A.

Microchip , 1-Channel Ethernet Transceiver 64-Pin E-LQFP, KSZ9021RL
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels per Chip

1

Typical Data Rate

1000Mbit/s

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

E-LQFP

Pin Count

64

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United States