Microchip Precision Shunt Precision Voltage Reference 4.09V ±1% 3-Pin SOT-23, LM4040DYM3-4.1-TR

RS Stock No.: 177-2984Brand: Microchip TechnologyManufacturers Part No.: LM4040DYM3-4.1-TR
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

4.09V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±1%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

15 V

Maximum Output Voltage

4.09 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Precision Shunt Precision Voltage Reference 4.09V ±1% 3-Pin SOT-23, LM4040DYM3-4.1-TR

P.O.A.

Microchip Precision Shunt Precision Voltage Reference 4.09V ±1% 3-Pin SOT-23, LM4040DYM3-4.1-TR
Stock information temporarily unavailable.

Technical documents

Specifications

Nominal Voltage

4.09V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±1%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

15 V

Maximum Output Voltage

4.09 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Country of Origin

United States