Microchip Precision Precision Voltage Reference 2.5V 0.1% 8-Pin SOT-23, MCP1501T-25E/CHY

RS Stock No.: 177-3070Brand: Microchip TechnologyManufacturers Part No.: MCP1501T-25E/CHY
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.1%

Mounting Type

Surface Mount

Maximum Output Current

30mA

Maximum Input Voltage

5.5 V

Minimum Output Voltage

2.49 V

Maximum Output Voltage

2.5 V

Pin Count

8

Line Regulation

50 ppm/V

Load Regulation

40 (Sink) ppm/mA, 70 (Source) ppm/mA

Dimensions

1.3 x 2.9 x 1.6mm

Height

1.3mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.9mm

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Precision Precision Voltage Reference 2.5V 0.1% 8-Pin SOT-23, MCP1501T-25E/CHY

P.O.A.

Microchip Precision Precision Voltage Reference 2.5V 0.1% 8-Pin SOT-23, MCP1501T-25E/CHY
Stock information temporarily unavailable.

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.1%

Mounting Type

Surface Mount

Maximum Output Current

30mA

Maximum Input Voltage

5.5 V

Minimum Output Voltage

2.49 V

Maximum Output Voltage

2.5 V

Pin Count

8

Line Regulation

50 ppm/V

Load Regulation

40 (Sink) ppm/mA, 70 (Source) ppm/mA

Dimensions

1.3 x 2.9 x 1.6mm

Height

1.3mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.9mm

Country of Origin

United States