Technical documents
Specifications
Brand
Microchip TechnologyMaximum Data Rate
20kBd
Number of Transceivers
1
Standard Supported
LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602
Maximum Supply Current
1 mA
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
4 x 4 x 0.95mm
Length
4mm
Width
4mm
Height
0.95mm
Maximum Operating Supply Voltage
27 V
Minimum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
Microchip TechnologyMaximum Data Rate
20kBd
Number of Transceivers
1
Standard Supported
LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602
Maximum Supply Current
1 mA
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
4 x 4 x 0.95mm
Length
4mm
Width
4mm
Height
0.95mm
Maximum Operating Supply Voltage
27 V
Minimum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Country of Origin
United States