Microchip Technology MCP2021A-330E/SN, LIN Transceiver 20kBd 1-Channel, 8-Pin SOIC

RS Stock No.: 177-1879Brand: Microchip TechnologyManufacturers Part No.: MCP2021A-330E/SN
brand-logo
View all in Home

Technical documents

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

1

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Technology MCP2021A-330E/SN, LIN Transceiver 20kBd 1-Channel, 8-Pin SOIC

P.O.A.

Microchip Technology MCP2021A-330E/SN, LIN Transceiver 20kBd 1-Channel, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

1

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Country of Origin

United States