Microchip MCP3201T-CI/SN, 12 bit Serial ADC Pseudo Differential Input, 8-Pin SOIC

RS Stock No.: 177-3324Brand: Microchip TechnologyManufacturers Part No.: MCP3201T-CI/SN
brand-logo
View all in General Purpose ADCs

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP3201T-CI/SN, 12 bit Serial ADC Pseudo Differential Input, 8-Pin SOIC

P.O.A.

Microchip MCP3201T-CI/SN, 12 bit Serial ADC Pseudo Differential Input, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Country of Origin

United States