Technical documents
Specifications
Brand
Microchip TechnologyArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
12LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Settling Time
4.5µs
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Dimensions
3 x 3 x 0.95mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Microchip TechnologyArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
12LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Settling Time
4.5µs
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Dimensions
3 x 3 x 0.95mm
Country of Origin
United States