Technical documents
Specifications
Brand
Microchip TechnologyArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum Settling Time
4.5µs
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Microchip TechnologyArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum Settling Time
4.5µs
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Country of Origin
United States