Microchip MCP7940N-E/MS, Real Time Clock (RTC) Serial-I2C, 8-Pin MSOP

RS Stock No.: 177-0807Brand: Microchip TechnologyManufacturers Part No.: MCP7940N-E/MS
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP7940N-E/MS, Real Time Clock (RTC) Serial-I2C, 8-Pin MSOP

P.O.A.

Microchip MCP7940N-E/MS, Real Time Clock (RTC) Serial-I2C, 8-Pin MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Country of Origin

United States