Technical documents
Specifications
Brand
Microchip TechnologyFunctions
Real Time Clock
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
64B
Bus Type
Serial-2 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm
Height
1.25mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
Microchip TechnologyFunctions
Real Time Clock
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
64B
Bus Type
Serial-2 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm
Height
1.25mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Country of Origin
United States